Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDRG 010632A
Order Code8598096
Product RangeDRG 010632 Series
Also Known AsRAA-S4B-6.0-50-NP-2.0-C9-T
Technical Datasheet
110 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 487.650 |
5+ | kr 429.600 |
10+ | kr 406.760 |
25+ | kr 383.930 |
50+ | kr 376.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 487.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDRG 010632A
Order Code8598096
Product RangeDRG 010632 Series
Also Known AsRAA-S4B-6.0-50-NP-2.0-C9-T
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max+200°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length50mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product RangeDRG 010632 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DRG 010632A from Labfacility is a Pt100 heavy duty sensor probe suitable for general purpose and commercial applications.
- Heavy duty Pt100 probe to IEC751 standard
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath, 6mm diameter
- Extension cable is 2 metres long flexible silicone rubber insulated
- Sensor temperature rating is -50°C to 200°C
- Probe length is 50mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
DRG 010632 Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
+200°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
50mm
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Alternatives for DRG 010632A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051