Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.950 |
10+ | kr 75.820 |
25+ | kr 72.680 |
50+ | kr 69.550 |
100+ | kr 62.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-304
Order Code2081261
Product RangeDM Series
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max+500°C
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM-304 is a thin film platinum sensing resistor (Pt100, 2.0 x 2.3mm, 1/3DIN). Suitable for surface and immersion applications where protected.
- Pt100 (100 ohm at 0°C) elements to IEC751 Class A, B and 1/3DIN
- For use from –50°C to +500°C
- Thin film, 20mm tails construction
- Vibration resistant
- Ice point resistance of 100 ohm
- Fundamental interval (0°C to 100°C) of 38.5ohm (nominal)
- Self heating of <lt/>0.5°C/mW, thermal response of 0.1s
- Stability of ±0.05%
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
+500°C
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-50°C
RTD Accuracy
Class 1/3 DIN
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015