Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part No010011TD
Order Code7255731
Product Range010011TD Series
Technical Datasheet
298 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 205.020 |
| 10+ | kr 193.910 |
| 25+ | kr 190.030 |
| 50+ | kr 186.150 |
| 100+ | kr 182.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 205.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010011TD
Order Code7255731
Product Range010011TD Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max+250°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter5mm
Probe Length35mm
Cable Length - Metric50mm
Cable Length - Imperial1.96"
Cable TerminationWire Leaded
Wire TerminationBare Wire
Product Range010011TD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 010011TD is a Tubular Ceramic Insert Element with tail wires. Thin film element housed/potted in a ceramic sheath. Stranded 7/0.2mm silver-plated copper PFA PTFE insulated leads.
- -50 to 250°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
+250°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
1.96"
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class B
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
50mm
Cable Termination
Wire Leaded
Product Range
010011TD Series
Alternatives for 010011TD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004