Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 263.060 |
| 5+ | kr 243.390 |
| 10+ | kr 223.640 |
| 25+ | kr 209.630 |
| 50+ | kr 199.640 |
| 100+ | kr 190.100 |
Product Information
Product Overview
The UPMAA-5M is a 5m light grey USB 2.0 Coupler with an USB type-A receptacle on one end and an USB type-A plug on other end. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type-A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
- 30μ-inch Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Technical Specifications
USB Type A Receptacle
USB Type A Plug
16.4ft
Grey
UPMAA Series
Type A Plug to Type A Receptacle
5m
USB 2.0
-
Technical Docs (2)
Alternatives for UPMAA-5M
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate