Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 84.970 |
| 5+ | kr 79.590 |
| 10+ | kr 73.270 |
| 25+ | kr 69.340 |
| 50+ | kr 66.530 |
| 100+ | kr 64.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 84.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-510B-BGE
Order Code4771764
Fibre TypeOM1 / OM2 Multimode
Convert From Fibre Optic ConnectorSC Simplex
Convert To Fibre Optic ConnectorSC Simplex
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
OM1 / OM2 Multimode
Convert To Fibre Optic Connector
SC Simplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
SC Simplex
Body Material
-
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03