Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 157.150 |
10+ | kr 123.800 |
25+ | kr 105.660 |
100+ | kr 101.040 |
250+ | kr 98.720 |
500+ | kr 94.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 157.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-C6
Order Code2751496
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Product Overview
The ECF504-C6 is a CAT-6 RJ45 (8 x 8) Unshielded Premium Panel-mounted Modular Coupler Kit, ECF series unique coupler kit allows panel mounting in virtually any panel thickness. A solid die-cast metal mounting frame provides secure mounting and reliable grounding.
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability
- Category-6 performance ratings facilitate high-speed data communication
- RJ45 Female connectors and straight through wiring for network system compatibility
Applications
Communications & Networking
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732