Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDK238MF-6
Order Code2751152
Product RangeDK238MF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 344.360 |
| 5+ | kr 318.510 |
| 10+ | kr 292.650 |
| 25+ | kr 274.390 |
| 50+ | kr 261.270 |
| 100+ | kr 248.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 344.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDK238MF-6
Order Code2751152
Product RangeDK238MF Series
Technical Datasheet
Connector Type AMini-DIN Plug, 8 Way
Connector Type BMini-DIN Socket, 8 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product RangeDK238MF Series
SVHCTo Be Advised
Product Overview
The DK238MF-6 is a molded Extension Cable with mini DIN 8-position plug to mini DIN 8-position jack. It provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum Mylar foil) and robust 24AWG conductors separate these cables from any off the shelf mini DIN cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- All lines wired straight through for extending mini DIN 8-position cables
- Gold plated contacts provide reliable connections with repeated mating cycles
- Molded backshells provide durability and increased strength at cable entry point
- Mini DIN 8-position male to female connectors
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
Mini-DIN Plug, 8 Way
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 8 Way
Cable Length - Metric
1.83m
Product Range
DK238MF Series
Technical Docs (2)
Alternatives for DK238MF-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118843