Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,841.000 |
5+ | kr 1,704.000 |
10+ | kr 1,566.000 |
25+ | kr 1,468.000 |
50+ | kr 1,438.000 |
100+ | kr 1,409.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,841.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N37MF-50
Order Code4210922
Product RangeCS2N37MF Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColourLight Grey
Product RangeCS2N37MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
50ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
15.2m
Product Range
CS2N37MF Series
Technical Docs (1)
Alternatives for CS2N37MF-50
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796