Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 379.610 |
| 5+ | kr 351.110 |
| 10+ | kr 322.610 |
| 25+ | kr 302.460 |
| 50+ | kr 287.990 |
| 100+ | kr 282.390 |
Product Information
Product Overview
CPMS9MF-2.5 is a 2.5ft DB9 male / female heavy duty D-sub cable. D-sub cables use 20AWG conductors, the largest conductor most D-sub connector can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight-through wiring to accommodate most applications. Typical applications include data networking, RS-232 serial communications, test and measurement applications, uninterruptible power supply communications.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
- Moulded backshells provide durability and increased strength at cable entry point
Technical Specifications
D Subminiature Plug, 9 Way
2.5ft
Grey
To Be Advised
D Subminiature Socket, 9 Way
762mm
CPMS9MF Series
Technical Docs (1)
Alternatives for CPMS9MF-2.5
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate