Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA3N010
Order Code4058291
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 270.870 |
| 5+ | kr 264.090 |
| 10+ | kr 257.320 |
| 25+ | kr 250.550 |
| 50+ | kr 243.770 |
| 100+ | kr 237.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 270.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3N010
Order Code4058291
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric3m
Coaxial Cable TypeCA-400
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
CA-400
Connector Type B
N-Type Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CA3N010
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381931