Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 99 13 LE
Order Code4241038
Product RangeKnipex - Tool Roll Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 279.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 279.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 99 13 LE
Order Code4241038
Product RangeKnipex - Tool Roll Series
Carrying Case MaterialPET (Polyester)
External Height310mm
External Width830mm
External Depth-
Product RangeKnipex - Tool Roll Series
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
830mm
Product Range
Knipex - Tool Roll Series
External Height
310mm
External Depth
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5