Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 114.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 114.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
98 12 02 is a screwdriver for Robertson screw. It has ergonomically optimized dual component handle for fatigue reduced work and optimum transmission of force. It has comfortable handle design that is easy to grip for a strong hand force.
- Handle design prevents rolling, hang hole in handle for storage
- Insulating multi-component handle, 1000V VDE tested
- Dimension is 210 x 33 x 35mm
- DIN EN 60900 IEC 60900 standard
- R2 square drive tip, chrome vanadium molybdenum steel
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Screw Size Accepted
Size R2
Product Range
-
Overall Length
210mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095