Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 424.490 |
3+ | kr 415.960 |
Product Information
Product Overview
95 22 165 is a cable shear with an opening spring. It is used for cutting copper and aluminium single conductors as well as multiple-stranded cables. Internal spring for easy repetitive cutting and a lock to keep the tool closed when not in use. Cable shear for cutting solid, multicore, and finely stranded Cu and Al cable up to 50mm². Due to its design, unsuitable for steel wire or hard-drawn copper conductors. It cuts smoothly, cleanly, and without crushing due to very sharp, accurate cutting edges with precision cut. It features easy cutting with one-handed operation; pinch protection prevents injuries to hands.
- Clean and smooth cut without crushing and deformation
- Not suitable for steel wire and hard drawn copper conductors
- Precision-ground, hardened blades, easy cutting with one-hand operation
- With guard, adjustable bolted joint, self-retaining screw, burnished other surface finish
- Pinch guard prevents operators' fingers being pinched
- High-grade special tool steel; forged, oil-hardened, black-oxide surface finish
- Dimension is 180 x 52 x 22mm
- Adjustable, self-locking bolted joint, forged from high-grade special tool steel
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
165mm
Aluminium & Copper Cables
-
15mm
Shear
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate