Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 00 03
Order Code3779623
Also Known AsGTIN UPC EAN: 4003773087045
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,316.000 |
3+ | kr 1,290.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
kr 1,316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 00 03
Order Code3779623
Also Known AsGTIN UPC EAN: 4003773087045
Technical Datasheet
No. of Tweezers5
Tweezer Set Contents5 Piece SMD Precision Tweezers Set, Roll-up Pouch
Tweezer Body MaterialStainless Steel Body
Product Range-
Product Overview
- Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage
- Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (23-Jan-2024)
Tweezer Set Contents
5 Piece SMD Precision Tweezers Set, Roll-up Pouch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18