Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No78 61 125
Order Code4134060
Product RangeKnipex - Super Knips Series
Also Known AsGTIN UPC EAN: 4003773035404
Technical Datasheet
110 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 198.260 |
| 3+ | kr 194.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 198.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 61 125
Order Code4134060
Product RangeKnipex - Super Knips Series
Also Known AsGTIN UPC EAN: 4003773035404
Technical Datasheet
Cutter TypePrecision
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness64°
Product RangeKnipex - Super Knips Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
78 61 125 is an electronics Super Knips®. It is suitable for cutting glass fibre cables (fibre optics) and cutting edge hardness (approx. 64 HRC). It features shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life.
- Precision plier for ultra fine cutting work in electronics and fine mechanics
- Ground, very sharp cutting edges without bevel for flush cutting perfect for cable ties
- Precision shaped tips cut wires resting on a board from 1/64" (0.2 mm) diameter
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- Includes opening spring for easy repetitive work
- Approximately 20% lighter than conventional electronics pliers
- Grooves in handle provide a steady grip when applying slight pressure
- Special tool steel, multi-stage oil-hardened
- DIN ISO 9654, dimension is 125 x 62 x 13mm
Technical Specifications
Cutter Type
Precision
Cut Type
Flush
Cutting Edge Hardness
64°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
Knipex - Super Knips Series
Technical Docs (1)
Alternatives for 78 61 125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052