Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No78 03 140 ESD
Order Code2802644
Product RangeKnips XL ESD
Also Known AsGTIN UPC EAN: 4003773081661
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 253.080 |
| 6+ | kr 247.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 253.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 03 140 ESD
Order Code2802644
Product RangeKnips XL ESD
Also Known AsGTIN UPC EAN: 4003773081661
Technical Datasheet
Cutter TypePrecision
Overall Length140mm
Cut TypeShear
Cutting Capacity Max2.1mm
Cutting Edge Hardness54°
Product RangeKnips XL ESD
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Durable and stainless, made of Inox surgical steel
- Cutting edge hardness approx. 54 HRC
- Precision-ground cutting edges without bevel for precise and flush cutting of the finest wires, e.g. in electronics and fine mechanics
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- With opening spring and opening limiter for comfortable, ergonomic and fast working thanks to automatic opening and comfortable handle width
- Extremely easy movement for fatigue-free work due to precise joint with stainless steel rivet
- Cutting Capacities Medium Hard Wire: Ø 1.2mm
- Cutting Capacities Soft Wire: Ø 0.2mm - 2.1mm
Technical Specifications
Cutter Type
Precision
Cut Type
Shear
Cutting Edge Hardness
54°
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Cutting Capacity Max
2.1mm
Product Range
Knips XL ESD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077