Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | kr 185.170 |
Price for:Each
Minimum: 6
Multiple: 6
kr 1,111.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
20 01 180 is a 7 1/4" flat nose plier. It is great for gripping wire and working with wire around electronics. It also great for jewellery work due to the wide flat jaws.
- Flat, short and wide jaws
- Knurled gripping surfaces for a firm grip
- Special tool steel, forged and oil-hardened
- Black atramentized pliers, polished head, plastic coated handles
- 7 1/4" length, 2" width, 9/16" height
- Non-slip plastic handle type, serrated gripping surface, rivet joint type, flat jaw type
- 1 3/8" jaw length, 3/4" jaw width, 25/64" jaw thickness
- DIN ISO 5745 standard
- Dimension is 180 x 56 x 13mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
180mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19