Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | kr 313.500 |
Price for:Each
Minimum: 6
Multiple: 6
kr 1,881.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
15 51 160 is a 0.5mm, 6 1/4" end-type wire stripper. Accurate boring to match diameter of wire - precise stripping prism, non-adjustable.
- End wire stripper for stripping thin cables
- Suitable for metric wire 0.5mm
- Includes opening spring for easy repetitive work
- Chrome vanadium electric steel, oil-hardened
- Polished head, plastic coated handles, non-slip plastic handle type
- Rivet joint type, red colour
- Ø 0.5mm stripping capacities
- Dimension is 160 x 69 x 12mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101