Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No15 19 010
Order Code4256129
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric1mm
For Use WithKNIPEX 15 11 120 Stripping Tweezers
Product Range-
Product Overview
15 19 010 is a 1 pair of spare blades for 15 11 120. Stripping tweezers for coated wire are used to remove insulating coatings from wires, especially for industrial use.
- For the electronics industry, as well as repairs and handicrafts
- Also available: with four spare blades for different diameters
- Dimension is 10 x 4mm
- Spring steel tweezers body, plastic oil-hardened handle shells
- 10mm tips width (B), black in colour
- Very good acid resistance, strips 1.0mm diameter wire
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
For Use With
KNIPEX 15 11 120 Stripping Tweezers
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005