Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 126.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 126.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 19 180
Order Code4256124
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm to 2mm
For Use WithKNIPEX 12 11 180 Insulation Strippers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 1 set of spare replacement blades for 12 11 180
- Suitable for 0.5, 1.2, 1.6 and 2.0mm wire
- Blades are made of special tool steel and oil-hardened for longer life
- Silver colour
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
For Use With
KNIPEX 12 11 180 Insulation Strippers
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.5mm to 2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016