Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 327.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 327.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 07 180
Order Code4241176
Plier StyleCombination
Jaw Opening Max12mm
Overall Length180mm
Product Range-
Product Overview
- 7 1/4inch combination plier
- Gripping zones for flat and round material for a variety of uses
- Cutting edges for soft and hard wire, long cutting edges for thicker cables
- Cutting edge hardness (approx. 60 HRC), Ø 12.0mm cutting capacity copper cable, multiple-stranded
- Special tool steel, forged, multi stage oil-hardened, chrome plated pliers and head
- 1000V plastic dipped grips, VDE-tested, with cutting edges for soft and hard wire
- With gripping zones for flat and round material, suitable for versatile use
- Ø 3.4mm cutting capacities medium hard wire (diameter)
- DIN ISO 5746 DIN EN 60900 IEC 60900 standard
- Dimension is 180 x 65 x 31mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31