Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | kr 182.030 |
Price for:Each
Minimum: 6
Multiple: 6
kr 1,092.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 01 180
Order Code4241161
Plier StyleCombination
Jaw Opening Max11.5mm
Overall Length180mm
Product Range-
Product Overview
02 01 180 is a 7 1/4inch high leverage combination plier. 35% less effort required than with conventional combination pliers due to high leverage. With gripping zones for flat and round material, suitable for versatile use. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges.
- Cutting edge hardness (approx. 63 HRC) for heavy-duty cutting, red colour
- Easier cutting, powerful gripping, bending and pulling
- Long cutting edges for thicker cables, red colour
- Gripping zones for flat and round material for a variety of uses
- High-grade special tool steel; forged, multi stage oil-hardened
- With cutting edges (hardness approx. 63 HRC) for heavy duty, DIN ISO 5746 standard
- Easier work due to optimised leverage
- Ø 2.0mm cutting capacities piano wire (diameter)
- Ø 11.5mm cutting capacity copper cable, multiple-stranded
- Dimension is 180 x 48 x 14mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
11.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202