Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 276.720 |
5+ | kr 242.180 |
10+ | kr 200.620 |
20+ | kr 179.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 276.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT2P
Order Code3758579
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Dual range non-contact voltage tester allow tester to detect from 12 to 1000 V AC or 70 to 1000V AC for a broad variety of low-voltage or standard voltage applications. Non-contact detection of low voltage in security, entertainment, communications, environmental control, and irrigation systems.
- Electrical voltage tester detects voltage with simultaneous visual and audible indicators
- Green light indicates no voltage
- Lightweight, compact tool with pocket clip provides convenient storage and quick access
- Auto power-off feature conserves and extends battery life
- CAT IV 1000V rating provides expanded operation and protection
- Screw-thread battery cap with O-ring ensures protection against dust and water ingress
- 6.6foot (2m) drop protection
- IP54 dustproof and waterproof
- Conforms to CE requirements
- Powered by 2 x AAA battery
Contents
Dual range non-contact voltage tester, 2 x AAA battery.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048