Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,375.000 |
5+ | kr 1,340.000 |
10+ | kr 1,277.000 |
20+ | kr 1,250.000 |
Product Information
Product Overview
CL320KIT is a HVAC kit consists of CL320 clamp meter with test leads & thermocouple, IR07 dual IR/probe thermometer and NCVT-3P dual range NCVT with flashlight. The HVAC clamp meter is an auto-ranging, TRMS digital clamp meter that measures 400A AC, DC Microamps and temperature. It comes with test leads with CAT III/CAT IV safety caps and a K-Type thermocouple probe. IR07 is a dual IR (infrared) and probe thermometer that measures temperature from -40 to 572°F (-40 to 300°C). The IR probe accurately measures surface temperature with a distance to spot ratio of 8:1. NCVT-3P Dual range non-contact voltage tester with flashlight detects low and standard voltage from 12 to 1000V AC or 70 to 1000V AC for a broad range of applications.
- Measure air vents and duct temperature using temperature probe with hanging hook
- Calculate differential temperature (T1-T2) for both IR and probe temperatures
- IR07 is not a medical device and is NOT intended for use on people or animals
- Bright flashlight illuminates work area and may be used independent of voltage detection function
- Automatically ranging True Root Mean Squared (TRMS) measurement technology
- CAT IV 1000V rating provides expanded operation and protection
- Support auto-power off
- 4000 count backlit LCD display
- Suitable for HVAC electrical and temperature testing
Contents
Digital clamp meter with test leads and thermocouple, IR07 dual IR and probe thermometer, NCVT3P dual range non-contact voltage tester with flashlight, Carrying pouch, Instructions, All required batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
HVAC Clamp Meter CL320, Dual IR IR07, NCVT-3P, Batteries, Manuals, Pouch
To Be Advised
-
Technical Docs (1)
Alternatives for CL320KIT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate