Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG244
Order Code1299872
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min9V
Tones-
Resonant Frequency-
Current Rating35mA
Sound Pressure Level (SPL)80dB
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Current Rating
35mA
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
9V
Resonant Frequency
-
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041