Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.340 |
3+ | kr 41.220 |
5+ | kr 37.350 |
10+ | kr 35.930 |
20+ | kr 34.520 |
50+ | kr 32.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-651SA
Order Code1193655
Technical Datasheet
Transducer FunctionBuzzer
TonesFast Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)87dB
Resonant Frequency2.8kHz
Supply Voltage Max28V
Operating Current Max9mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG-651SA is an Audio Indicator with ABS case and tin-plated screw terminals.
- Fast pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
6V
Resonant Frequency
2.8kHz
Operating Current Max
9mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Fast Pulse
Sound Pressure Level (SPL)
87dB
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG-651SA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038