Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 25.250 |
| 5+ | kr 23.450 |
| 10+ | kr 21.280 |
| 20+ | kr 19.630 |
| 40+ | kr 18.950 |
| 100+ | kr 18.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-353
Order Code1193669
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesSlow Pulse
Sound Pressure Level (SPL)81dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Operating Current Max8mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-353 is a slow pulse-sound black Piezo Buzzer. The buzzer is made of ABS. It generates minimum 81dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Slow Pulse
Supply Voltage Max
28V
Operating Current Max
8mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
81dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016