Print Page
Image is for illustrative purposes only. Please refer to product description.
331 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.010 |
10+ | kr 16.740 |
50+ | kr 14.060 |
100+ | kr 13.020 |
200+ | kr 12.420 |
320+ | kr 12.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMIG1240H-TR
Order Code4459592
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Supply Voltage Max16VDC
Operating Current Max18mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
KMIG1240H-TR is a piezo audio transducer.
- Audio indicator transducer function
- Continuous tones
- 3VDC to 16VDC supply voltage
- 90dB SPL sound level, 18mA max operating current
- 100mm sound level distance
- PPS UL-94 V-0 (black) material
- SMD type terminal
- Operating temperature range from -30°C to 70°C
- Dimension is 16.9 x 16.9 x 7.8mm (L x W x H)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
18mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
16VDC
Transducer Mounting
Surface Mount
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001