Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTBA20-11EGWA
Order Code2373471
Technical Datasheet
LED ColourGreen, Red
Forward Voltage2.5V
Luminous Intensity-
Display Dots x Lines5 x 7
Display Size37.65mm x 53mm
Peak Wavelength-
Product Range-
MSL-
Technical Specifications
LED Colour
Green, Red
Luminous Intensity
-
Display Size
37.65mm x 53mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Forward Voltage
2.5V
Display Dots x Lines
5 x 7
Peak Wavelength
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0192