Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoLSL-062-05B
Order Code2001630
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ470nm
Luminous Flux @ Test-
Supply Voltage10.5VDC
Power Module ConfigurationLED Strip
Operating Temperature Min-30°C
Operating Temperature Max55°C
Luminous Flux @ Max-
Power Rating3.2W
Forward Current @ Test-
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Wavelength Typ
470nm
Supply Voltage
10.5VDC
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
-
MSL
-
LED Colour
Blue
Luminous Flux @ Test
-
Power Module Configuration
LED Strip
Operating Temperature Max
55°C
Power Rating
3.2W
LED Module Type
Board + LED
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003212