Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.520 |
10+ | kr 1.490 |
25+ | kr 1.460 |
50+ | kr 1.430 |
100+ | kr 1.410 |
150+ | kr 1.400 |
200+ | kr 1.380 |
250+ | kr 1.370 |
Price for:Each
Minimum: 5
Multiple: 5
kr 7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13YD
Order Code1142486
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size2mm
Bulb Size2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity8mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-13YD is a 2mm yellow Flat Top LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Mounts flush with panel
- Low power consumption
- Suitable for audio panel indicator
- Fits 2mm hole in panel up to 3.5mm
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
2mm
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
2mm
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333