Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHHS-1005SURCK
Order Code2001787
Product RangeSMD Red LED
Technical Datasheet
10,341 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.740 |
50+ | kr 1.530 |
100+ | kr 1.410 |
500+ | kr 1.320 |
1000+ | kr 1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHHS-1005SURCK
Order Code2001787
Product RangeSMD Red LED
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1005
Bulb Size0.5mm x 1mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity70mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPHHS-1005SURCK from Kingbright is a surface mount hyper red colour rectangular chip LED. This device is made of AlGaInP on GaAs substrate light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 1mm x 0.5mm SMT LED, 0.5mm thickness
- Luminous intensity of 70mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 1.95V
- Forward current (If) is 20mA
- Dominant wavelength is 630nm at IF=20mA
- Peak wavelength is 645nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
1005
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
SMD Red LED
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.5mm x 1mm
Forward Voltage
1.95V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015