Print Page
Image is for illustrative purposes only. Please refer to product description.
1,713 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 3.600 |
| 10+ | kr 3.150 |
| 25+ | kr 2.610 |
| 50+ | kr 2.540 |
| 100+ | kr 2.460 |
| 150+ | kr 2.410 |
| 200+ | kr 2.370 |
| 250+ | kr 2.310 |
Price for:Each
Minimum: 5
Multiple: 5
kr 18.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SF4C
Order Code2290433
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity120°
Diode Case Style0805
Radiant Intensity (Ie)1.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-2012SF4C is an Infrared Emitting Diode with water clear lens made with gallium aluminium arsenide. It is mechanically and spectrally matched to the phototransistor. It is suitable for use in infrared Illumination for cameras, machine vision systems, surveillance systems, industrial electronics, IR data transmission, remote control.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
0805
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
120°
Radiant Intensity (Ie)
1.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003