Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKADS-8072QB14Z4S
Order Code2449706
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ460nm
Viewing Angle150°
Luminous Flux @ Test23lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The KADS-8072QB14Z4S is a High Brightness LED with silicone resin encapsulation. Its application include substitution of micro incandescent lamps, portable light source, signal and symbol luminaire for orientation, marker lights (e.g. steps, exit ways, etc.), decorative and entertainment lighting, commercial and residential lighting and emergency-vehicle lighting.
- High efficient light source
- Designed for high current operation
- Low thermal resistance
- Compatible with IR-reflow processes
- Level 4 Moisture sensitivity rating
- ESD protection
Applications
LED Lighting, Portable Devices, Signalling, Commercial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
-
Wavelength Typ
460nm
Luminous Flux @ Test
23lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
150°
Forward Current If Max
700mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585