Print Page
Image is for illustrative purposes only. Please refer to product description.
13,826 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.744 |
Price for:Each
Minimum: 1
Multiple: 1
kr 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9900
Order Code2909155
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length6.35mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StylePan Head Phillips
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9900 is a stainless steel pan head screws.
- Phillips drive pan head machine screws
- 4-40 thread
- 6.4mm length
Technical Specifications
Thread Size - Metric
-
Screw Length
6.35mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000494