Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,429.000 |
Product Information
Product Overview
U2751A is a 4x8 2-wire USB modular switch matrix. It offers a flexible connection path between the device under test and the test equipment, thus allowing different instruments to be connected to multiple points on the device under test at the same time. This instrument is able to support measurements at a high bandwidth of up to 45MHz. It uses the common non-proprietary standard high-speed USB 2.0 interface that provides ease of connectivity allowing users to set up and configure their tests swiftly with the plug and play feature. It can function as a standalone module or as a modular device in the U2781A USB Modular Product Chassis, providing expansion capabilities and compact solution when used with the other modules in the USB Modular Instruments and DAQ family.
- 4x8 2-wire matrix configuration
- Maximum 42V/2A (when used standalone)
- (-)30dB crosstalk and <lt/>-3dB insertion loss at 45MHz operation
- 4ms max switching time
- DB25 connector
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft® Windows® operating systems)
- Standalone and modular capabilities
Technical Specifications
32Channels
42VDC
45MHz
120mm
U2700A Series
-
2A
44mm
183mm
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate