Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2814A
Order Code4338638
Technical Datasheet
Accessory TypeUltra High Performance Cable
For Use WithKeysight 90000 Q-Series Oscilloscopes
Product Range-
Product Overview
N2814A is a 65GHz ultra high performance cable. It provides excellent flexibility with high quality measurements to match the performance of 90000 Q-series oscilloscopes. It is a critical companion to 33GHz to 63GHz PrecisionProbe advanced (N2807A) measurements.
- 65GHz typical bandwidth
- 1.85mm male connectors
- 0.6m total cable length
Technical Specifications
Accessory Type
Ultra High Performance Cable
Product Range
-
For Use With
Keysight 90000 Q-Series Oscilloscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4