Quantity | Price (ex VAT) |
---|---|
1+ | kr 66,874.000 |
Product Information
Product Overview
E4980BL/E4980BL-052 is a precision LCR meter with DC resistance. It is an industry-standard LCR meter that combines accuracy, speed, and versatility for a wide range of component measurements. The E4980BL is an essential tool for general R&D and manufacturing tests of components and materials, offering fast measurement speed and exceptional performance across both low and high-impedance ranges. The versatile LAN, USB, and GPIB PC connectivity enhance your design and test productivity. For materials measurements, the E4980BL paired with the Keysight N1500A-005/006 materials measurement suite simplifies the entire process, from fixture setup to report generation.
- 20Hz to 500KHz frequency with four-digit resolution
- 0.05% basic accuracy with superior measurement repeatability at low and high impedance
- 100uV to 2Vrms, 1uA to 20mA variable test signal
- DC bias 1.5 / 2V
- Auto-level control
- 201 points list measurement sweep
Technical Specifications
Bench
-
-
No SVHC (27-Jun-2024)
500kHz
-
E4980BL Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate