



Product Information
Product Overview
DSOX1102G is an InfiniiVision 1000X-series 70MHz, 2 channel oscilloscope with function generator. Keysight’s InfiniiVision 1000X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000 waveforms per second. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation. The built-in function generator enables to generate the signals user need to quickly stimulate design. Signals are easily synchronized for measuring stimulus/response testing, including frequency response analysis (Bode gain and phase).
- 2 analogue channels and 1 digital channel
- Maximum sample rate is 2GSa/s
- Maximum memory depth is 1Mpts
- 7inch TFT LCD WVGA display
- Calculated rise time (10 to 90%) is ≤ 5ns
- Built-in USB host and USB device ports make PC connectivity easy
- Access 24 built-in automatic measurements
- Segmented memory and mask/limit testing
- Dimension is 314mm x 165mm x 130mm
- UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard
Contents
Oscilloscope, Standard 3-year warranty (90 days for unserialized accessories), Standard secure erase, Two N2140A 200 MHz 10:1/1:1 switchable passive probes, Built-in help language support, Interface language support GUI, Localized power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
InfiniiVision 1000 X Series
70MHz
1 Mpts
WVGA LCD Colour
3 Years
No SVHC (15-Jan-2018)
2+1 Channel
2GSPS
5ns
Digital Storage Oscilloscope, 2 Probes, Power Cord, Warranty, Secure Erase, Interface GUI Menus
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate