Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6624A-230-902
Order Code1777810
Product Range6620A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No6624A-230-902
Order Code1777810
Product Range6620A Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min0A
Output Current Max5A
Power Rating160W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty1 Year
Product Range6620A Series
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Keysight 40W, four-output 6624A is a versatile solution to help improve system accuracy and reduce test time in a 3U high package.
- Dual-range outputs
- Fast, low-noise outputs
- Built-in measurements and advanced programmable features
- Protection features to ensure DUT safety
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
160W
Supply Voltage Max
253VAC
Product Range
6620A Series
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
4 Output
Output Voltage Max
50V
Output Current Max
5A
Supply Voltage Min
207VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.4