Quantity | Price (ex VAT) |
---|---|
1+ | kr 51,743.000 |
Product Information
Product Overview
41800A + 41800A-001 is a 41800Aactive probe provides high input impedance from 5Hz to 500MHz and 41800A-001 power probe connector to banana plug. The 41800A is a valuable tool when used with a network and spectrum analyser for circuit signal analysis. The 41800A improves your circuit design and evaluation for audio, video, HF, and VHF bands. The low input capacitance offers probing with negligible circuit loading, making it effective for precise in-circuit measurements. The 41800A can be used with a spectrum analyser to evaluate the quality of circuits by measuring spurious level, harmonics, and noise. The active probe can also be used with a network analyser to perform gain, phase, and group-delay measurements at the circuit-level. In addition to excellent performance, the 41800A also has a design to protect the probe tip. The probe has a retractable metal sleeve which protects the probe tip from a physical damage when not used and also from electro-static discharge (ESD) damage.
- Probe gain of 0dB ±0.5dB at 50MHz
- 1.2m cable length, 50W type-N male connector
- Operating temperature range from 0°C to 55°C
Contents
Active probe, Type BNC male adapter, 10:1, 100:1 dividers, Hook tip, 2.5 inch ground lead, 30 mil, 12 mil, Power probe connector to banana plug.
Technical Specifications
Active
40V
Keysight E5100A Network Analyzer, 4395A, 4396B Network/Spectrum/Imp Analyzer, 8590 Spectrum Analyzer
No SVHC (23-Jan-2024)
500MHz
10:1, 100:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate