Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPNS 12000-1
Order Code3811534
Product RangePNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5,301.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,301.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoPNS 12000-1
Order Code3811534
Product RangePNS Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max12kg
Resolution (g)0.1g
Product RangePNS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PNS 12000-1 is a precision balance used in the laboratory with robust tuning fork weighing system. The adjusting program CAL for quick setting of the balance accuracy using an external test weight.
- Weighing capacity is 12000g
- High-quality tuning fork measuring system for steady weight values and continuous weighing
- Bargraph display and precise counting
- Compact size, practical for small spaces
- Large LCD display, digit height 16.5mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
12kg
Product Range
PNS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7