Print Page
Product Information
ManufacturerKERN
Manufacturer Part NoOSF 439
Order Code2886415
Product RangeOSE-4G
Technical Datasheet
Magnification1x, 2x, 4x
For Use WithInsects, Seeds, Circuit Boards & Components
Light SourceLED
Working Distance57mm
Camera Type-
Product RangeOSE-4G
Product Overview
- OSF-4G series stereo microscope for school, training centres, workshop and laboratory
- Binocular tube 45° inclined and wide field 10x/∅ 20mm eyepiece
- Turnable objective with 1x/2x/4x magnification
- Includes protective dust cover, eye cups and multi-lingual user instructions
- Arm curved stand with integrated handle and LED illumination(0.35W transmitted + 1W incident)
- Overall dimension is 230mm x 180mm x 275mm (W x D x H)
- One-sided dioptre adjustment
Technical Specifications
Magnification
1x, 2x, 4x
Light Source
LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Insects, Seeds, Circuit Boards & Components
Working Distance
57mm
Product Range
OSE-4G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6