Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOBT 101
Order Code3811997
Product RangeOBT-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,823.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,823.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOBT 101
Order Code3811997
Product RangeOBT-1 Series
Technical Datasheet
Magnification4x, 10x, 40x
Light Source1W LED
Working Distance-
Camera Type-
Product RangeOBT-1 Series
Technical Specifications
Magnification
4x, 10x, 40x
Light Source
1W LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Primary School & Secondary School, Training, Hobby
Working Distance
-
Product Range
OBT-1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.21