Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 4,551.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 4,551.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- IFS series industrial counting scale with convenient decimal keypad for easy data entry
 - Maximum weighing capacity is 30 / 60Kg
 - Large backlit LCD display
 - 100 item memories, precise counting and totalising function
 - Three displays
 - Stainless steel weighing plate
 - Cable length of display device approximately 3m
 - Includes protective working cover
 
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
60kg
Product Range
IFS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10