Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,546.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,546.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- IFS series industrial counting scale with convenient decimal keypad for easy data entry
- Maximum weighing capacity is 12 / 30Kg
- Large backlit LCD display
- 100 item memories, precise counting and totalising function
- Three displays
- Stainless steel weighing plate
- Cable length of display device approximately 3m
- Includes protective working cover
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
0.5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
30kg
Product Range
IFS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11