Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 1,529.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 1,529.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- DE series platform scale
 - Maximum weighing capacity is 6 / 15g
 - Large backlit LCD display
 - 318mm x 308mm x 75mm (W x D x H) stainless steel weighing plate
 - PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
 - Weigh different ingredients of a mixture using recipe function
 - Freely programmable weighing unit,
 - Optional rechargeable battery and protective cover included
 
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
15kg
Product Range
DE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8