Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,235.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,235.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No440-47 N
Order Code1293440
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max2000g
Resolution (g)0.1g
Product Range-
Product Overview
- 440 series precision balance for laboratory
- Maximum weighing capacity is 2000g
- Backlit LCD display
- 130 x 130mm (W x D) stainless steel weighing plate
- AUTO-OFF function to preserve the battery
- Overall dimension(without draft shield) is 165mm x 230mm x 80mm (W x D x H)
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
2000g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8