Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No281-891
Order Code3812475
Accessory TypeBird Weighing Cone
For Use With50 g to 500 g Spring Balances
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Bird Weighing Cone
Product Range
-
For Use With
50 g to 500 g Spring Balances
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84239010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026