Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 85 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,477.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,477.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQMSKL221600.
Order Code3490766
Technical Datasheet
Application Sub TypePyroelectric Infrared Motion Sensor
Kit ContentsEval Kit USEQMSEA221680
Product Overview
KEMET’s QMS thin film digital pyroelectric IR sensors combine high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. The 2x2 pixel version of this device allows users to determine direction of motion. The Evaluation Kit is to enable engineers and technicians to carry out simple and effective evaluation of low cost, low power, non-contact mid IR motion/presence and gesture detection.
- Directional Motion Sensing Kit
- Includes sensor: USEQMSEA22168, with Fresnel lens
- USB drive with KEMET Gesture & Motion Sensing Evaluation Tool software and documentation
- Micro USB cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Pyroelectric Infrared Motion Sensor
SVHC
No SVHC (07-Nov-2024)
Kit Contents
Eval Kit USEQMSEA221680
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3